
08056D225KAT2A | |
|---|---|
DigiKey Part Number | 478-5323-2-ND - Tape & Reel (TR) 478-5323-1-ND - Cut Tape (CT) 478-5323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08056D225KAT2A |
Description | CAP CER 2.2UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056D225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.93800 | RM9.38 |
| 50 | RM0.67840 | RM33.92 |
| 100 | RM0.54210 | RM54.21 |
| 500 | RM0.37084 | RM185.42 |
| 1,000 | RM0.33214 | RM332.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.29420 | RM882.60 |
| 6,000 | RM0.28545 | RM1,712.70 |
| 9,000 | RM0.27798 | RM2,501.82 |
| 15,000 | RM0.27137 | RM4,070.55 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

