
08056D335KAT2A | |
|---|---|
DigiKey Part Number | 478-5324-2-ND - Tape & Reel (TR) 478-5324-1-ND - Cut Tape (CT) 478-5324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08056D335KAT2A |
Description | CAP CER 3.3UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056D335KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.61500 | RM6.15 |
| 50 | RM0.44520 | RM22.26 |
| 100 | RM0.39240 | RM39.24 |
| 500 | RM0.30448 | RM152.24 |
| 1,000 | RM0.27734 | RM277.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.25468 | RM764.04 |
| 6,000 | RM0.23431 | RM1,405.86 |
| 9,000 | RM0.21929 | RM1,973.61 |
| 15,000 | RM0.21021 | RM3,153.15 |
| 21,000 | RM0.20490 | RM4,302.90 |
| 30,000 | RM0.19980 | RM5,994.00 |
| 36,000 | RM0.19738 | RM7,105.68 |
| 72,000 | RM0.18924 | RM13,625.28 |
| 75,000 | RM0.18881 | RM14,160.75 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

