100 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805AA101KAT2A

DigiKey Part Number
478-0805AA101KAT2ATR-ND - Tape & Reel (TR)
478-0805AA101KAT2ACT-ND - Cut Tape (CT)
478-0805AA101KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805AA101KAT2A
Description
CAP CER 100PF 1KV C0G/NP0 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805AA101KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.083" L x 0.049" W (2.10mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,525
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM1.69000RM16.90
50RM1.28600RM64.30
100RM1.16190RM116.19
500RM0.95206RM476.03
1,000RM0.88729RM887.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.80725RM2,421.75
6,000RM0.76810RM4,608.60
9,000RM0.74848RM6,736.32
15,000RM0.72674RM10,901.10
21,000RM0.71403RM14,994.63
30,000RM0.70180RM21,054.00
Manufacturers Standard Package
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200