
0805YC105K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21KR71C105KUTR-ND - Tape & Reel (TR) 478-KAM21KR71C105KUCT-ND - Cut Tape (CT) 478-KAM21KR71C105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YC105K4T2A |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YC105K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.90300 | RM19.03 |
| 50 | RM1.45700 | RM72.85 |
| 100 | RM1.31950 | RM131.95 |
| 500 | RM1.08800 | RM544.00 |
| 1,000 | RM1.01640 | RM1,016.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.95752 | RM1,915.04 |
| 4,000 | RM0.90906 | RM3,636.24 |
| 6,000 | RM0.88479 | RM5,308.74 |
| 10,000 | RM0.85788 | RM8,578.80 |
| 14,000 | RM0.84215 | RM11,790.10 |
| 20,000 | RM0.82701 | RM16,540.20 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

