
0805YC105K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21KR71C105KUTR-ND - Tape & Reel (TR) 478-KAF21KR71C105KUCT-ND - Cut Tape (CT) 478-KAF21KR71C105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YC105K4Z2A |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YC105K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.71300 | RM7.13 |
| 50 | RM0.51860 | RM25.93 |
| 100 | RM0.45900 | RM45.90 |
| 500 | RM0.35902 | RM179.51 |
| 1,000 | RM0.32812 | RM328.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.30277 | RM605.54 |
| 4,000 | RM0.28190 | RM1,127.60 |
| 6,000 | RM0.27145 | RM1,628.70 |
| 10,000 | RM0.25988 | RM2,598.80 |
| 14,000 | RM0.25311 | RM3,543.54 |
| 20,000 | RM0.24660 | RM4,932.00 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

