
0805YC184JAT2A | |
|---|---|
DigiKey Part Number | 478-0805YC184JAT2ATR-ND - Tape & Reel (TR) 478-0805YC184JAT2ACT-ND - Cut Tape (CT) 478-0805YC184JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YC184JAT2A |
Description | CAP CER 0.18UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YC184JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.17000 | RM11.70 |
| 50 | RM0.87460 | RM43.73 |
| 100 | RM0.78330 | RM78.33 |
| 500 | RM0.62946 | RM314.73 |
| 1,000 | RM0.58198 | RM581.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.51080 | RM2,043.20 |
| 8,000 | RM0.48436 | RM3,874.88 |
| 12,000 | RM0.47111 | RM5,653.32 |
| 20,000 | RM0.45643 | RM9,128.60 |
| 28,000 | RM0.44785 | RM12,539.80 |
| 40,000 | RM0.43959 | RM17,583.60 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

