
0805YG105ZAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AV51C105ZUTR-ND - Tape & Reel (TR) 478-KGM21AV51C105ZUCT-ND - Cut Tape (CT) 478-KGM21AV51C105ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YG105ZAT2A |
Description | CAP CER 1UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YG105ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.38200 | RM3.82 |
| 50 | RM0.27020 | RM13.51 |
| 100 | RM0.23600 | RM23.60 |
| 500 | RM0.17832 | RM89.16 |
| 1,000 | RM0.16059 | RM160.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11041 | RM441.64 |
| 8,000 | RM0.10929 | RM874.32 |
| 12,000 | RM0.10871 | RM1,304.52 |
| 20,000 | RM0.10805 | RM2,161.00 |
| 28,000 | RM0.10765 | RM3,014.20 |
| 40,000 | RM0.10726 | RM4,290.40 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

