
0805YG105ZAT4A | |
|---|---|
DigiKey Part Number | 478-KGM21AV51C105ZLTR-ND - Tape & Reel (TR) 478-KGM21AV51C105ZLCT-ND - Cut Tape (CT) 478-KGM21AV51C105ZLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YG105ZAT4A |
Description | CAP CER 1UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YG105ZAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.87500 | RM8.75 |
| 50 | RM0.64300 | RM32.15 |
| 100 | RM0.57210 | RM57.21 |
| 500 | RM0.45246 | RM226.23 |
| 1,000 | RM0.41555 | RM415.55 |
| 2,500 | RM0.37662 | RM941.55 |
| 5,000 | RM0.35318 | RM1,765.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.11139 | RM1,670.85 |
| 30,000 | RM0.10481 | RM3,144.30 |
| 45,000 | RM0.10152 | RM4,568.40 |
| 75,000 | RM0.09787 | RM7,340.25 |
| 105,000 | RM0.09573 | RM10,051.65 |
| 150,000 | RM0.09368 | RM14,052.00 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

