
0805ZG475ZAT4A | |
|---|---|
DigiKey Part Number | 478-KGM21AV51A475ZLTR-ND - Tape & Reel (TR) 478-KGM21AV51A475ZLCT-ND - Cut Tape (CT) 478-KGM21AV51A475ZLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZG475ZAT4A |
Description | CAP CER 4.7UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZG475ZAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67400 | RM6.74 |
| 50 | RM0.49020 | RM24.51 |
| 100 | RM0.43340 | RM43.34 |
| 500 | RM0.33806 | RM169.03 |
| 1,000 | RM0.30858 | RM308.58 |
| 2,500 | RM0.27753 | RM693.83 |
| 5,000 | RM0.25883 | RM1,294.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.23574 | RM3,536.10 |
| 30,000 | RM0.22444 | RM6,733.20 |
| 45,000 | RM0.21878 | RM9,845.10 |
| 75,000 | RM0.21251 | RM15,938.25 |
| 105,000 | RM0.20884 | RM21,928.20 |
| 150,000 | RM0.20531 | RM30,796.50 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

