RF ANTENNA Bluetooth, ISM, LoRa, M2M, Sigfox, WLAN Flat Bar Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1002232-01

DigiKey Part Number
478-1002232-01-ND
Manufacturer
Manufacturer Product Number
1002232-01
Description
EVB - EVALUATION BOARD FOR 10022
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, LoRa, M2M, Sigfox, WLAN Flat Bar Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, General ISM
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
866.5MHz, 915MHz, 2.45GHz
Frequency Range
863MHz ~ 870MHz, 902MHz ~ 928MHz, 2.4GHz ~ 2.5GHz
Antenna Type
Flat Bar
Number of Bands
3
VSWR
2
Return Loss
-
Gain
0.51dBi, 0.21dBi, 1.5dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.126" (3.20mm)
Applications
Bluetooth, ISM, LoRa, M2M, Sigfox, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM59.81000RM59.81
Unit Price without VAT:RM59.81000
Unit Price with VAT:RM65.79100