
W3P35X8W04-U100D3B0A | |
|---|---|
DigiKey Part Number | 478-W3P35X8W04-U100D3B0A-ND |
Manufacturer | |
Manufacturer Product Number | W3P35X8W04-U100D3B0A |
Description | ANT ASSY, WLAN 04 100 D0230 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz, 6.475GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz, 5.825GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -15dB, -10dB, -6dB | |
Gain | 2.3dBi, 5dBi, 2.5dBi | |
Features | Cable - 100mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.69000 | RM12.69 |
| 10 | RM9.50700 | RM95.07 |
| 25 | RM8.71200 | RM217.80 |
| 100 | RM7.83670 | RM783.67 |
| 400 | RM7.24370 | RM2,897.48 |
| 800 | RM7.02330 | RM5,618.64 |
| 1,200 | RM6.91296 | RM8,295.55 |
| 2,800 | RM6.71915 | RM18,813.62 |
| 5,200 | RM6.60407 | RM34,341.16 |
| Unit Price without VAT: | RM12.69000 |
|---|---|
| Unit Price with VAT: | RM13.95900 |

