0.4 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A0R4BT150XT

DigiKey Part Number
1284-1556-2-ND - Tape & Reel (TR)
1284-1556-1-ND - Cut Tape (CT)
1284-1556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100A0R4BT150XT
Description
CAP CER 0.4PF 150V P90 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.4 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100A0R4BT150XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,369
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM21.55000RM21.55
10RM15.64200RM156.42
50RM13.28560RM664.28
100RM12.55760RM1,255.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM11.32466RM5,662.33
1,000RM10.94276RM10,942.76
1,500RM10.75137RM16,127.06
2,500RM10.53925RM26,348.12
3,500RM10.41518RM36,453.13
Manufacturers Standard Package
Unit Price without VAT:RM21.55000
Unit Price with VAT:RM23.70500