Similar

100A0R3BW150XT | |
|---|---|
DigiKey Part Number | 1284-1557-2-ND - Tape & Reel (TR) 1284-1557-1-ND - Cut Tape (CT) 1284-1557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A0R3BW150XT |
Description | CAP CER 0.3PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A0R3BW150XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.23000 | RM29.23 |
| 10 | RM21.70200 | RM217.02 |
| 50 | RM18.69300 | RM934.65 |
| 100 | RM17.76110 | RM1,776.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM16.18426 | RM8,092.13 |
| 1,000 | RM15.69558 | RM15,695.58 |
| 1,500 | RM15.45071 | RM23,176.07 |
| 2,500 | RM15.17929 | RM37,948.22 |
| Unit Price without VAT: | RM29.23000 |
|---|---|
| Unit Price with VAT: | RM32.15300 |


