12061A101JAT2M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.96464
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.67875
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,112
Unit Price: RM1.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.52739
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,556
Unit Price: RM3.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.93982
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.95988
Datasheet

Upgrade


KYOCERA AVX
In Stock: 385
Unit Price: RM3.74000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.17800
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.23151
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,128
Unit Price: RM4.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.20226
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061A101JAT2M

DigiKey Part Number
12061A101JAT2M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12061A101JAT2M
Description
CAP CER 100PF 100V NP0 1206
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061A101JAT2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.