12061C102M4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.17966
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,049
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.20010
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM15.90170
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM8.20046
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM4.64090
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM4.34944
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM15.90170
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM8.20046
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM4.64090
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM4.34944
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM15.90170
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM8.20046
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM4.64090
Datasheet
1000 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C102M4T2A

DigiKey Part Number
478-KAM31BR72A102MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12061C102M4T2A
Description
CAP CER 1000PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061C102M4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.22911RM916.44
Manufacturers Standard Package
Unit Price without VAT:RM0.22911
Unit Price with VAT:RM0.25202