


12061C103K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31BR72A103KTTR-ND - Tape & Reel (TR) 478-KAM31BR72A103KTCT-ND - Cut Tape (CT) 478-KAM31BR72A103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C103K4T2A |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C103K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.47300 | RM4.73 |
| 50 | RM0.33800 | RM16.90 |
| 100 | RM0.29670 | RM29.67 |
| 500 | RM0.22678 | RM113.39 |
| 1,000 | RM0.20527 | RM205.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17306 | RM692.24 |
| 8,000 | RM0.16109 | RM1,288.72 |
| 12,000 | RM0.15510 | RM1,861.20 |
| 20,000 | RM0.14847 | RM2,969.40 |
| 28,000 | RM0.14459 | RM4,048.52 |
| 40,000 | RM0.14086 | RM5,634.40 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

