
12061C104KAZ4A | |
|---|---|
DigiKey Part Number | 478-KGF31NR72A104KLTR-ND - Tape & Reel (TR) 478-KGF31NR72A104KLCT-ND - Cut Tape (CT) 478-KGF31NR72A104KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C104KAZ4A |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67400 | RM6.74 |
| 50 | RM0.48860 | RM24.43 |
| 100 | RM0.43140 | RM43.14 |
| 500 | RM0.33648 | RM168.24 |
| 1,000 | RM0.30712 | RM307.12 |
| 2,500 | RM0.27616 | RM690.40 |
| 5,000 | RM0.25753 | RM1,287.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.24221 | RM2,422.10 |
| 20,000 | RM0.22959 | RM4,591.80 |
| 30,000 | RM0.22327 | RM6,698.10 |
| 50,000 | RM0.21627 | RM10,813.50 |
| 70,000 | RM0.21217 | RM14,851.90 |
| 100,000 | RM0.20824 | RM20,824.00 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

