Upgrade
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent

12061C272JAT4A | |
|---|---|
DigiKey Part Number | 12061C272JAT4A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12061C272JAT4A |
Description | CAP CER 2700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C272JAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.19501 | RM2,925.15 |
| Unit Price without VAT: | RM0.19501 |
|---|---|
| Unit Price with VAT: | RM0.21451 |





