
12061C472JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31BR72A472JTTR-ND - Tape & Reel (TR) 478-KGF31BR72A472JTCT-ND - Cut Tape (CT) 478-KGF31BR72A472JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C472JAZ2A |
Description | CAP CER 4700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.78400 | RM7.84 |
| 50 | RM0.57200 | RM28.60 |
| 100 | RM0.50750 | RM50.75 |
| 500 | RM0.39896 | RM199.48 |
| 1,000 | RM0.36547 | RM365.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.31530 | RM1,261.20 |
| 8,000 | RM0.29666 | RM2,373.28 |
| 12,000 | RM0.28733 | RM3,447.96 |
| 20,000 | RM0.27698 | RM5,539.60 |
| 28,000 | RM0.27094 | RM7,586.32 |
| 40,000 | RM0.26512 | RM10,604.80 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

