1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C105KAZ2A

DigiKey Part Number
478-KGF31GR71E105KUTR-ND - Tape & Reel (TR)
478-KGF31GR71E105KUCT-ND - Cut Tape (CT)
478-KGF31GR71E105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063C105KAZ2A
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063C105KAZ2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12061C105KAZ2AKYOCERA AVX5,217478-KGF31GR72A105KUCT-NDRM2.01000Upgrade
C1206F105K3RACTUKEMET1,822399-C1206F105K3RACTUCT-NDRM2.40000Direct
CS1206KKX7R8BB105YAGEO2,82613-CS1206KKX7R8BB105CT-NDRM3.11000Direct
C1206X105K1RACTUKEMET16,609399-16361-1-NDRM2.44000Upgrade
C1206X105K5RACTUKEMET30,838399-C1206X105K5RACTUCT-NDRM5.87000Upgrade
In-Stock: 425
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.82000RM8.20
50RM0.60200RM30.10
100RM0.53430RM53.43
500RM0.42126RM210.63
1,000RM0.38632RM386.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.40391RM807.82
4,000RM0.37805RM1,512.20
6,000RM0.36511RM2,190.66
10,000RM0.35077RM3,507.70
14,000RM0.34238RM4,793.32
20,000RM0.33432RM6,686.40
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800