0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C474KAZ2A

DigiKey Part Number
478-KGF31NR71E474KUTR-ND - Tape & Reel (TR)
478-KGF31NR71E474KUCT-ND - Cut Tape (CT)
478-KGF31NR71E474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063C474KAZ2A
Description
CAP CER 0.47UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,029
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.17000RM2.17
10RM1.32000RM13.20
50RM0.99060RM49.53
100RM0.89000RM89.00
500RM0.71984RM359.92
1,000RM0.66732RM667.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.62410RM1,248.20
4,000RM0.58852RM2,354.08
6,000RM0.57070RM3,424.20
10,000RM0.55097RM5,509.70
14,000RM0.53942RM7,551.88
20,000RM0.52832RM10,566.40
Manufacturers Standard Package
Unit Price without VAT:RM2.17000
Unit Price with VAT:RM2.38700