
12063C475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR71E475MUTR-ND - Tape & Reel (TR) 478-KGM31AR71E475MUCT-ND - Cut Tape (CT) 478-KGM31AR71E475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C475MAT2A |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C475MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.95000 | RM9.50 |
| 50 | RM0.70220 | RM35.11 |
| 100 | RM0.62610 | RM62.61 |
| 500 | RM0.53048 | RM265.24 |
| 1,000 | RM0.46921 | RM469.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.47002 | RM940.04 |
| 4,000 | RM0.41738 | RM1,669.52 |
| 6,000 | RM0.36999 | RM2,219.94 |
| 10,000 | RM0.36560 | RM3,656.00 |
| 14,000 | RM0.33486 | RM4,688.04 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

