12065A221GAT2P is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 4,081
Unit Price: RM5.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,778
Unit Price: RM3.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,059
Unit Price: RM2.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.92174
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.52199
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM1.04577
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM1.71198
Datasheet

Direct


KEMET
In Stock: 5,654
Unit Price: RM3.66000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.46911
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.42598
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.25264
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.25264
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.71198
Datasheet

Upgrade


Knowles Syfer
In Stock: 1,850
Unit Price: RM8.20000
Datasheet
220 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065A221GAT2P

DigiKey Part Number
12065A221GAT2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065A221GAT2P
Description
CAP CER 220PF 50V NP0 1206
Customer Reference
Detailed Description
220 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065A221GAT2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.42619RM1,704.76
Manufacturers Standard Package
Unit Price without VAT:RM0.42619
Unit Price with VAT:RM0.46881