0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C223KAZ2A

DigiKey Part Number
478-KGF31BR71H223KTTR-ND - Tape & Reel (TR)
478-KGF31BR71H223KTCT-ND - Cut Tape (CT)
478-KGF31BR71H223KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C223KAZ2A
Description
CAP CER 0.022UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C223KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,257
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.62300RM6.23
50RM0.45000RM22.50
100RM0.39680RM39.68
500RM0.30796RM153.98
1,000RM0.28057RM280.57
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.23953RM958.12
8,000RM0.22430RM1,794.40
12,000RM0.21668RM2,600.16
20,000RM0.20823RM4,164.60
28,000RM0.20329RM5,692.12
40,000RM0.19854RM7,941.60
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600