


12065C474KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31ER71H474KUTR-ND - Tape & Reel (TR) 478-KGF31ER71H474KUCT-ND - Cut Tape (CT) 478-KGF31ER71H474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C474KAZ2A |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C474KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.22500 | RM12.25 |
| 50 | RM0.91560 | RM45.78 |
| 100 | RM0.82150 | RM82.15 |
| 500 | RM0.66168 | RM330.84 |
| 1,000 | RM0.61239 | RM612.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.57181 | RM1,143.62 |
| 4,000 | RM0.53845 | RM2,153.80 |
| 6,000 | RM0.52174 | RM3,130.44 |
| 10,000 | RM0.50322 | RM5,032.20 |
| 14,000 | RM0.49239 | RM6,893.46 |
| 20,000 | RM0.48198 | RM9,639.60 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

