


1206CC103KAZ1A | |
|---|---|
DigiKey Part Number | 478-4659-2-ND - Tape & Reel (TR) 478-4659-1-ND - Cut Tape (CT) 478-4659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206CC103KAZ1A |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206CC103KAZ1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.00200 | RM20.02 |
| 50 | RM1.53820 | RM76.91 |
| 100 | RM1.39520 | RM139.52 |
| 500 | RM1.15324 | RM576.62 |
| 1,000 | RM1.07854 | RM1,078.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.01705 | RM2,034.10 |
| 4,000 | RM0.96643 | RM3,865.72 |
| 6,000 | RM0.94108 | RM5,646.48 |
| 10,000 | RM0.91299 | RM9,129.90 |
| 14,000 | RM0.89656 | RM12,551.84 |
| 20,000 | RM0.88076 | RM17,615.20 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

