100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
1206-J

1206GC101KAT1A

DigiKey Part Number
478-3999-2-ND - Tape & Reel (TR)
478-3999-1-ND - Cut Tape (CT)
478-3999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206GC101KAT1A
Description
CAP CER 100PF 2KV X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206GC101KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,711
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.69700RM6.97
50RM0.50820RM25.41
100RM0.44960RM44.96
500RM0.35130RM175.65
1,000RM0.32095RM320.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.26828RM1,073.12
8,000RM0.25861RM2,068.88
12,000RM0.25015RM3,001.80
20,000RM0.24109RM4,821.80
28,000RM0.22755RM6,371.40
40,000RM0.21914RM8,765.60
100,000RM0.21869RM21,869.00
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800