220 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
1206-J

1206GC221KAT1A

DigiKey Part Number
478-4721-2-ND - Tape & Reel (TR)
478-4721-1-ND - Cut Tape (CT)
478-4721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206GC221KAT1A
Description
CAP CER 220PF 2KV X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206GC221KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 922
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.83100RM8.31
50RM0.60920RM30.46
100RM0.54100RM54.10
500RM0.42670RM213.35
1,000RM0.39140RM391.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.32819RM1,312.76
8,000RM0.30900RM2,472.00
12,000RM0.29939RM3,592.68
20,000RM0.28874RM5,774.80
28,000RM0.28252RM7,910.56
40,000RM0.27653RM11,061.20
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800