


1206GC471KAZ1A | |
|---|---|
DigiKey Part Number | 478-4660-2-ND - Tape & Reel (TR) 478-4660-1-ND - Cut Tape (CT) 478-4660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GC471KAZ1A |
Description | CAP CER 470PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GC471KAZ1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.58400 | RM15.84 |
| 50 | RM1.26860 | RM63.43 |
| 100 | RM1.18750 | RM118.75 |
| 500 | RM1.12494 | RM562.47 |
| 1,000 | RM1.05159 | RM1,051.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.94152 | RM3,766.08 |
| 8,000 | RM0.90063 | RM7,205.04 |
| 12,000 | RM0.88013 | RM10,561.56 |
| 20,000 | RM0.85742 | RM17,148.40 |
| 28,000 | RM0.84414 | RM23,635.92 |
| 40,000 | RM0.83136 | RM33,254.40 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

