470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
1206-(1.5x)-FLEXITERM-Series

1206GC471KAZ1A

DigiKey Part Number
478-4660-2-ND - Tape & Reel (TR)
478-4660-1-ND - Cut Tape (CT)
478-4660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206GC471KAZ1A
Description
CAP CER 470PF 2KV X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206GC471KAZ1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,371
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.11000RM3.11
10RM1.58400RM15.84
50RM1.26860RM63.43
100RM1.18750RM118.75
500RM1.12494RM562.47
1,000RM1.05159RM1,051.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.94152RM3,766.08
8,000RM0.90063RM7,205.04
12,000RM0.88013RM10,561.56
20,000RM0.85742RM17,148.40
28,000RM0.84414RM23,635.92
40,000RM0.83136RM33,254.40
Manufacturers Standard Package
Unit Price without VAT:RM3.11000
Unit Price with VAT:RM3.42100