
1206YC225KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71C225KLTR-ND - Tape & Reel (TR) 478-KGM31HR71C225KLCT-ND - Cut Tape (CT) 478-KGM31HR71C225KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC225KAT4A |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YC225KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.82000 | RM8.20 |
| 50 | RM0.59960 | RM29.98 |
| 100 | RM0.53270 | RM53.27 |
| 500 | RM0.41968 | RM209.84 |
| 1,000 | RM0.38490 | RM384.90 |
| 2,500 | RM0.34816 | RM870.40 |
| 5,000 | RM0.32604 | RM1,630.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.30784 | RM3,078.40 |
| 20,000 | RM0.29285 | RM5,857.00 |
| 30,000 | RM0.28535 | RM8,560.50 |
| 50,000 | RM0.27702 | RM13,851.00 |
| 70,000 | RM0.27216 | RM19,051.20 |
| 100,000 | RM0.26748 | RM26,748.00 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

