
1206YD475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51C475KUTR-ND - Tape & Reel (TR) 478-KGM31HR51C475KUCT-ND - Cut Tape (CT) 478-KGM31HR51C475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YD475KAT2A |
Description | CAP CER 4.7UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YD475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.09100 | RM10.91 |
| 50 | RM0.90540 | RM45.27 |
| 100 | RM0.74980 | RM74.98 |
| 500 | RM0.73410 | RM367.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.56384 | RM1,127.68 |
| 4,000 | RM0.42096 | RM1,683.84 |
| 6,000 | RM0.41901 | RM2,514.06 |
| 10,000 | RM0.41679 | RM4,167.90 |
| 14,000 | RM0.41545 | RM5,816.30 |
| 20,000 | RM0.41414 | RM8,282.80 |
| 48,000 | RM0.39911 | RM19,157.28 |
| 50,000 | RM0.39831 | RM19,915.50 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

