4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206YD475MAT2A

DigiKey Part Number
478-KGM31HR51C475MUTR-ND - Tape & Reel (TR)
478-KGM31HR51C475MUCT-ND - Cut Tape (CT)
478-KGM31HR51C475MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206YD475MAT2A
Description
CAP CER 4.7UF 16V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206YD475MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,580
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.42320RM846.40
4,000RM0.39643RM1,585.72
6,000RM0.38303RM2,298.18
10,000RM0.36819RM3,681.90
14,000RM0.35951RM5,033.14
20,000RM0.35116RM7,023.20
24,000RM0.34721RM8,333.04
48,000RM0.34239RM16,434.72
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.29200RM12.92
50RM0.95740RM47.87
100RM0.78960RM78.96
500RM0.62780RM313.90
1,000RM0.57098RM570.98
Digi-Reel®
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.29200RM12.92
50RM0.93860RM46.93
100RM0.77300RM77.30
500RM0.64040RM320.20
1,000RM0.58765RM587.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300