
1206ZC475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71A475KUTR-ND - Tape & Reel (TR) 478-KGM31HR71A475KUCT-ND - Cut Tape (CT) 478-KGM31HR71A475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZC475KAT2A |
Description | CAP CER 4.7UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZC475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.04000 | RM10.40 |
| 50 | RM0.77300 | RM38.65 |
| 100 | RM0.69030 | RM69.03 |
| 500 | RM0.55144 | RM275.72 |
| 1,000 | RM0.50846 | RM508.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.47316 | RM946.32 |
| 4,000 | RM0.44412 | RM1,776.48 |
| 6,000 | RM0.42957 | RM2,577.42 |
| 10,000 | RM0.41345 | RM4,134.50 |
| 14,000 | RM0.40402 | RM5,656.28 |
| 20,000 | RM0.39496 | RM7,899.20 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

