
1206ZD475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51A475KUTR-ND - Tape & Reel (TR) 478-KGM31HR51A475KUCT-ND - Cut Tape (CT) 478-KGM31HR51A475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZD475KAT2A |
Description | CAP CER 4.7UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZD475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.41100 | RM14.11 |
| 50 | RM1.01960 | RM50.98 |
| 100 | RM0.83880 | RM83.88 |
| 500 | RM0.69644 | RM348.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.56898 | RM1,137.96 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

