10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206ZG106ZAT2A

DigiKey Part Number
478-KGM31AV51A106ZUTR-ND - Tape & Reel (TR)
478-KGM31AV51A106ZUCT-ND - Cut Tape (CT)
478-KGM31AV51A106ZUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206ZG106ZAT2A
Description
CAP CER 10UF 10V Y5V 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206ZG106ZAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,317
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.91800RM9.18
50RM0.67840RM33.92
100RM0.60440RM60.44
500RM0.47926RM239.63
1,000RM0.44069RM440.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.38288RM1,531.52
8,000RM0.36141RM2,891.28
12,000RM0.35065RM4,207.80
20,000RM0.33874RM6,774.80
28,000RM0.33177RM9,289.56
40,000RM0.32507RM13,002.80
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400