
1206ZZ475MAT2A | |
|---|---|
DigiKey Part Number | 478-12254-2-ND - Tape & Reel (TR) 478-12254-1-ND - Cut Tape (CT) 478-12254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZZ475MAT2A |
Description | CAP CER 4.7UF 10V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZZ475MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.86000 | RM3.86 |
| 10 | RM2.45900 | RM24.59 |
| 50 | RM1.90940 | RM95.47 |
| 100 | RM1.73910 | RM173.91 |
| 500 | RM1.45284 | RM726.42 |
| 1,000 | RM1.36423 | RM1,364.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.29132 | RM2,582.64 |
| 4,000 | RM1.23131 | RM4,925.24 |
| 6,000 | RM1.20125 | RM7,207.50 |
| 10,000 | RM1.16792 | RM11,679.20 |
| 14,000 | RM1.14843 | RM16,078.02 |
| 20,000 | RM1.12968 | RM22,593.60 |
| Unit Price without VAT: | RM3.86000 |
|---|---|
| Unit Price with VAT: | RM4.24600 |

