
12101C155KAT2A | |
|---|---|
DigiKey Part Number | 478-6119-2-ND - Tape & Reel (TR) 478-6119-1-ND - Cut Tape (CT) 478-6119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C155KAT2A |
Description | CAP CER 1.5UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12101C155KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM2.45500 | RM24.55 |
| 50 | RM1.94880 | RM97.44 |
| 100 | RM1.77650 | RM177.65 |
| 500 | RM1.48546 | RM742.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.39543 | RM1,395.43 |
| 2,000 | RM1.32132 | RM2,642.64 |
| 3,000 | RM1.28420 | RM3,852.60 |
| 5,000 | RM1.24306 | RM6,215.30 |
| 7,000 | RM1.23038 | RM8,612.66 |
| 10,000 | RM1.19589 | RM11,958.90 |
| 12,000 | RM1.18492 | RM14,219.04 |
| 24,000 | RM1.14799 | RM27,551.76 |
| 25,000 | RM1.14604 | RM28,651.00 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

