12101C822KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.73589
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.57848
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.07982
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM1.40030
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.68756
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.60876
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.60876
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.40030
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.60876
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.40030
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.60876
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.40030
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.60876
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.40030
Datasheet
8200 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101C822KAT2A

DigiKey Part Number
12101C822KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12101C822KAT2A
Description
CAP CER 8200PF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.36327RM1,453.08
Manufacturers Standard Package
Unit Price without VAT:RM0.36327
Unit Price with VAT:RM0.39960