10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12103C106MAT2A

DigiKey Part Number
478-KGM32LR71E106MUTR-ND - Tape & Reel (TR)
478-KGM32LR71E106MUCT-ND - Cut Tape (CT)
478-KGM32LR71E106MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12103C106MAT2A
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12103C106MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12103C106KAT2AKYOCERA AVX266,000478-KGM32LR71E106KUCT-NDRM2.88000Upgrade
C1210C106M3RACTUKEMET16,708399-C1210C106M3RACTUCT-NDRM2.17000Direct
C3225X7R1E106M250ACTDK70,046445-1434-1-NDRM2.49000Direct
CC1210MKX7R8BB106YAGEO6,862311-3469-1-NDRM2.25000Direct
TMK325B7106KM-TDTaiyo Yuden125587-2598-1-NDRM3.36000Direct
In-Stock: 192
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.94000RM1.94
10RM1.16900RM11.69
50RM0.87300RM43.65
100RM0.78170RM78.17
500RM0.62820RM314.10
1,000RM0.58081RM580.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.51832RM1,036.64
4,000RM0.48724RM1,948.96
6,000RM0.47168RM2,830.08
10,000RM0.45443RM4,544.30
14,000RM0.44435RM6,220.90
20,000RM0.43466RM8,693.20
Manufacturers Standard Package
Unit Price without VAT:RM1.94000
Unit Price with VAT:RM2.13400