4.7 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12103D475KAT2A

DigiKey Part Number
478-KGM32JR51E475KUTR-ND - Tape & Reel (TR)
478-KGM32JR51E475KUCT-ND - Cut Tape (CT)
478-KGM32JR51E475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12103D475KAT2A
Description
CAP CER 4.7UF 25V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12103D475KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,853
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.44000RM2.44
10RM1.50900RM15.09
50RM1.14180RM57.09
100RM1.02910RM102.91
500RM0.86034RM430.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.77949RM779.49
2,000RM0.67703RM1,354.06
3,000RM0.67374RM2,021.22
5,000RM0.67000RM3,350.00
7,000RM0.66412RM4,648.84
10,000RM0.64900RM6,490.00
Manufacturers Standard Package
Unit Price without VAT:RM2.44000
Unit Price with VAT:RM2.68400