
12107A180JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2H180JUTR-ND - Tape & Reel (TR) 478-KGM32ECG2H180JUCT-ND - Cut Tape (CT) 478-KGM32ECG2H180JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12107A180JAT2A |
Description | CAP CER 18PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12107A180JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.10800 | RM21.08 |
| 50 | RM1.62320 | RM81.16 |
| 100 | RM1.47430 | RM147.43 |
| 500 | RM1.22196 | RM610.98 |
| 1,000 | RM1.14398 | RM1,143.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.07982 | RM2,159.64 |
| 4,000 | RM1.02698 | RM4,107.92 |
| 6,000 | RM1.00052 | RM6,003.12 |
| 10,000 | RM0.97119 | RM9,711.90 |
| 14,000 | RM0.95405 | RM13,356.70 |
| 20,000 | RM0.93755 | RM18,751.00 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |

