
12107C103KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32ER72H103KUTR-ND - Tape & Reel (TR) 478-KGM32ER72H103KUCT-ND - Cut Tape (CT) 478-KGM32ER72H103KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12107C103KAT2A |
Description | CAP CER 10000PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12107C103KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.94200 | RM19.42 |
| 50 | RM1.49020 | RM74.51 |
| 100 | RM1.35060 | RM135.06 |
| 500 | RM1.11494 | RM557.47 |
| 1,000 | RM1.04205 | RM1,042.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.98209 | RM1,964.18 |
| 4,000 | RM0.93273 | RM3,730.92 |
| 6,000 | RM0.90801 | RM5,448.06 |
| 10,000 | RM0.88061 | RM8,806.10 |
| 14,000 | RM0.86458 | RM12,104.12 |
| 20,000 | RM0.84917 | RM16,983.40 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

