
1210AC103KAT1A | |
|---|---|
DigiKey Part Number | 478-2958-2-ND - Tape & Reel (TR) 478-2958-1-ND - Cut Tape (CT) 478-2958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210AC103KAT1A |
Description | CAP CER 10000PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210AC103KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM1.80100 | RM18.01 |
| 50 | RM1.43740 | RM71.87 |
| 100 | RM1.32820 | RM132.82 |
| 500 | RM1.13362 | RM566.81 |
| 1,000 | RM1.06069 | RM1,060.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.00240 | RM2,004.80 |
| 4,000 | RM0.93364 | RM3,734.56 |
| 6,000 | RM0.92999 | RM5,579.94 |
| 10,000 | RM0.91576 | RM9,157.60 |
| 14,000 | RM0.89930 | RM12,590.20 |
| 20,000 | RM0.88346 | RM17,669.20 |
| 24,000 | RM0.87596 | RM21,023.04 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

