
1210AC103KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32HR73A103KUTR-ND - Tape & Reel (TR) 478-KGM32HR73A103KUCT-ND - Cut Tape (CT) 478-KGM32HR73A103KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210AC103KAT2A |
Description | CAP CER 10000PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210AC103KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.84800 | RM18.48 |
| 50 | RM1.45700 | RM72.85 |
| 100 | RM1.31950 | RM131.95 |
| 500 | RM1.08800 | RM544.00 |
| 1,000 | RM1.01640 | RM1,016.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.95752 | RM1,915.04 |
| 4,000 | RM0.90906 | RM3,636.24 |
| 6,000 | RM0.86475 | RM5,188.50 |
| 10,000 | RM0.82015 | RM8,201.50 |
| 14,000 | RM0.81787 | RM11,450.18 |
| 20,000 | RM0.81564 | RM16,312.80 |
| 24,000 | RM0.81456 | RM19,549.44 |
| 48,000 | RM0.79569 | RM38,193.12 |
| 50,000 | RM0.76506 | RM38,253.00 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

