1210PC333KAT1A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.91258
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM1.43288
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM1.12917
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.82667
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.82667
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.43288
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.82667
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.43288
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.16038
Datasheet

Upgrade


KEMET
In Stock: 2,507
Unit Price: RM1.85000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM5.04000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.27105
Datasheet

Similar


TDK
In Stock: 1,050
Unit Price: RM3.78000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM4.85000
Datasheet
0.033 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210PC333KAT1A

DigiKey Part Number
478-5563-2-ND - Tape & Reel (TR)
478-5563-1-ND - Cut Tape (CT)
478-5563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210PC333KAT1A
Description
CAP CER 0.033UF 250V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210PC333KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.37900RM13.79
50RM1.03940RM51.97
100RM0.93460RM93.46
500RM0.75774RM378.87
1,000RM0.70313RM703.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.62122RM2,484.88
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500