
1210PC473KAT1A | |
|---|---|
DigiKey Part Number | 478-5565-2-ND - Tape & Reel (TR) 478-5565-1-ND - Cut Tape (CT) 478-5565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210PC473KAT1A |
Description | CAP CER 0.047UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210PC473KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.47000 | RM14.70 |
| 50 | RM1.11100 | RM55.55 |
| 100 | RM1.00040 | RM100.04 |
| 500 | RM0.81384 | RM406.92 |
| 1,000 | RM0.75620 | RM756.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.66978 | RM2,679.12 |
| 8,000 | RM0.63767 | RM5,101.36 |
| 12,000 | RM0.62158 | RM7,458.96 |
| 20,000 | RM0.60375 | RM12,075.00 |
| 28,000 | RM0.59332 | RM16,612.96 |
| 40,000 | RM0.58329 | RM23,331.60 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

