5600 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210SC562KAZ1A

DigiKey Part Number
478-5961-2-ND - Tape & Reel (TR)
478-5961-1-ND - Cut Tape (CT)
478-5961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210SC562KAZ1A
Description
CAP CER 5600PF 1.5KV X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210SC562KAZ1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,890
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.00000RM5.00
10RM3.27000RM32.70
50RM2.57520RM128.76
100RM2.36080RM236.08
500RM1.99940RM999.70
1,000RM1.88754RM1,887.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.79546RM3,590.92
4,000RM1.71965RM6,878.60
6,000RM1.68168RM10,090.08
10,000RM1.63959RM16,395.90
14,000RM1.61498RM22,609.72
20,000RM1.59130RM31,826.00
Manufacturers Standard Package
Unit Price without VAT:RM5.00000
Unit Price with VAT:RM5.50000