
1210YC106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71C106KUTR-ND - Tape & Reel (TR) 478-KGM32LR71C106KUCT-ND - Cut Tape (CT) 478-KGM32LR71C106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YC106KAT2A |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YC106KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12103C106KAT2A | KYOCERA AVX | 266,000 | 478-KGM32LR71E106KUCT-ND | RM2.88000 | Upgrade |
| C1210C106K4RACTU | KEMET | 21,218 | 399-C1210C106K4RACTUCT-ND | RM3.56000 | Direct |
| C3225X7R1C106K200AB | TDK | 48,449 | 445-3943-1-ND | RM1.90000 | Direct |
| EMK325B7106KN-T | Taiyo Yuden | 5,355 | 587-2226-1-ND | RM1.70000 | Direct |
| GRM32DR71C106KA01K | Murata Electronics | 1,865 | 490-11649-1-ND | RM3.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.24000 | RM3.24 |
| 10 | RM2.05400 | RM20.54 |
| 50 | RM1.57920 | RM78.96 |
| 100 | RM1.43270 | RM143.27 |
| 500 | RM1.18586 | RM592.93 |
| 1,000 | RM1.10956 | RM1,109.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.02325 | RM2,046.50 |
| 4,000 | RM0.97237 | RM3,889.48 |
| 6,000 | RM0.94689 | RM5,681.34 |
| 10,000 | RM0.91866 | RM9,186.60 |
| 14,000 | RM0.90215 | RM12,630.10 |
| 20,000 | RM0.88626 | RM17,725.20 |
| Unit Price without VAT: | RM3.24000 |
|---|---|
| Unit Price with VAT: | RM3.56400 |

