
1210YD106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32JR51C106KUTR-ND - Tape & Reel (TR) 478-KGM32JR51C106KUCT-ND - Cut Tape (CT) 478-KGM32JR51C106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YD106KAT2A |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YD106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.82000 | RM18.20 |
| 50 | RM1.39160 | RM69.58 |
| 100 | RM1.25920 | RM125.92 |
| 500 | RM1.03598 | RM517.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.96695 | RM966.95 |
| 2,000 | RM0.91018 | RM1,820.36 |
| 3,000 | RM0.88175 | RM2,645.25 |
| 5,000 | RM0.85024 | RM4,251.20 |
| 7,000 | RM0.83181 | RM5,822.67 |
| 10,000 | RM0.81410 | RM8,141.00 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

